Technical documents
Specifications
Brand
RS ProSocket Set Type
Bit Socket Set
Drive Size
3/8 in
Imperial or Metric
Metric
Number of Pieces
8
Socket Head Type
Hex Bit
Ratchet Included
No
Socket Size
3 → 12mm
Material
Chrome Vanadium Steel
Drive Type
Square
Set Type
Bit Socket Set
Distrelec Product Id
30404618
Country of Origin
Taiwan, Province Of China
Product details
RS PRO 3/8 in Square Drive 8 Piece Hex Bit Set
From RS PRO, this 8 piece hex driver set contains adapters and bits to tackle almost any hex driving application.
All of the bits are manufactured from S2 steel and are hardened and tempered for heavy-duty use, so you be sure of their dependability. Each bit has a 3/8 inch square drive for compatibility with appropriate drivers and power tools.
The bits and adapters are supplied on a rail retaining bar which can be wall mounted or used within a roller cabinet.
262-0331 is a 6 piece 1/2 inch square drive Hex Bit set
262-0325 is a 7 piece 1/2 inch square drive Hex Bit set
262-0319 is a 8 piece 3/8 inch square drive Hex Bit set
Features and Benefits
Durable hex bits
Bit adapters for use with 3/8in drivers and adapters
Supplied on a convenient mounting rail
All bits are 50mm in length
Applications
Hex screws can be used in all manner of applications, from automobile maintenance to furniture construction. As such, this hex driver bit set is a useful addition for any professional's tool kit, from maintenance engineers to mechanics.
What are the advantages of hex screws?
Hexagonal socket screws, or hex screws, allow a driver to apply more torque than normal screws, for easier loosening and tightening. Though not as common as flathead or cross head screws, hex screws are actually easier to produce, easier to operate, and work just as effectively.
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.
When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.
All sockets manufactured from chrome vanadium steel with screwdriver bits manufactured from S2 steel, hardened and tempered for heavy duty use
All blade lengths 50mm
Rail retaining bar can be wall mounted or used within roller cabinet storage box
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProSocket Set Type
Bit Socket Set
Drive Size
3/8 in
Imperial or Metric
Metric
Number of Pieces
8
Socket Head Type
Hex Bit
Ratchet Included
No
Socket Size
3 → 12mm
Material
Chrome Vanadium Steel
Drive Type
Square
Set Type
Bit Socket Set
Distrelec Product Id
30404618
Country of Origin
Taiwan, Province Of China
Product details
RS PRO 3/8 in Square Drive 8 Piece Hex Bit Set
From RS PRO, this 8 piece hex driver set contains adapters and bits to tackle almost any hex driving application.
All of the bits are manufactured from S2 steel and are hardened and tempered for heavy-duty use, so you be sure of their dependability. Each bit has a 3/8 inch square drive for compatibility with appropriate drivers and power tools.
The bits and adapters are supplied on a rail retaining bar which can be wall mounted or used within a roller cabinet.
262-0331 is a 6 piece 1/2 inch square drive Hex Bit set
262-0325 is a 7 piece 1/2 inch square drive Hex Bit set
262-0319 is a 8 piece 3/8 inch square drive Hex Bit set
Features and Benefits
Durable hex bits
Bit adapters for use with 3/8in drivers and adapters
Supplied on a convenient mounting rail
All bits are 50mm in length
Applications
Hex screws can be used in all manner of applications, from automobile maintenance to furniture construction. As such, this hex driver bit set is a useful addition for any professional's tool kit, from maintenance engineers to mechanics.
What are the advantages of hex screws?
Hexagonal socket screws, or hex screws, allow a driver to apply more torque than normal screws, for easier loosening and tightening. Though not as common as flathead or cross head screws, hex screws are actually easier to produce, easier to operate, and work just as effectively.
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.
When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.
All sockets manufactured from chrome vanadium steel with screwdriver bits manufactured from S2 steel, hardened and tempered for heavy duty use
All blade lengths 50mm
Rail retaining bar can be wall mounted or used within roller cabinet storage box