RS PRO 8 Pole M12 Plug to 8 Pole M12 Socket Adapter

RS Stock No.: 175-2513Brand: RS PRO
brand-logo
View all in Circular Connector Adapters

Technical documents

Specifications

Brand

RS Pro

End 1 Number of Contacts

8

End 1 Number of Ports

1

End 1 Gender

Male

End 1 Size

M12

End 2 Number of Contacts

8

End 2 Number of Ports

2

End 2 Gender

Female

End 2 Size

M12

Current Rating

4A

Current Rating

2A

IP Rating

IP67, IP68

Voltage Rating

30 V

Country of Origin

India

Stock information temporarily unavailable.

P.O.A.

RS PRO 8 Pole M12 Plug to 8 Pole M12 Socket Adapter

P.O.A.

RS PRO 8 Pole M12 Plug to 8 Pole M12 Socket Adapter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

End 1 Number of Contacts

8

End 1 Number of Ports

1

End 1 Gender

Male

End 1 Size

M12

End 2 Number of Contacts

8

End 2 Number of Ports

2

End 2 Gender

Female

End 2 Size

M12

Current Rating

4A

Current Rating

2A

IP Rating

IP67, IP68

Voltage Rating

30 V

Country of Origin

India