Technical documents
Specifications
Brand
RS ProType
Adapter
Interface Type
RJ45, Terminal Block
Number of Ports
8
Wiring Configuration
Straight Through
Length
37.6mm
Width
32.7mm
Depth
12.7mm
Country of Origin
China
Product details
Clever Little Box RJ45 to Terminal Block Adapters
From Clever Little Box, a RJ45 male plug to 8-pin terminal block adapter. The clear 8 way RJ45 plug converts to an 8 way nickel plated screw terminal block, ensuring optimum performance for your application.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProType
Adapter
Interface Type
RJ45, Terminal Block
Number of Ports
8
Wiring Configuration
Straight Through
Length
37.6mm
Width
32.7mm
Depth
12.7mm
Country of Origin
China
Product details
Clever Little Box RJ45 to Terminal Block Adapters
From Clever Little Box, a RJ45 male plug to 8-pin terminal block adapter. The clear 8 way RJ45 plug converts to an 8 way nickel plated screw terminal block, ensuring optimum performance for your application.