Technical documents
Specifications
Brand
RS ProEarth Block Type
CE (BS EN 60998)
Wire Size
0 → 16 AWG
Number Of Ways
8
Termination Method
Screw Down
Housing Material
Brass
Length
86mm
Width
18mm
Height
12mm
Country of Origin
China
You may be interested in
RS PRO 8-Way Double Screw Earth Terminal Block, 0 → 16 AWG Wire, Screw Down, Brass HousingBrand: RS PRO
P.O.A.Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
RS PRO 8-Way CE (BS EN 60998) Earth Block, 0 → 16 AWG Wire, Screw Down, Brass Housing
1
P.O.A.
RS PRO 8-Way CE (BS EN 60998) Earth Block, 0 → 16 AWG Wire, Screw Down, Brass Housing
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
RS PRO 8-Way Double Screw Earth Terminal Block, 0 → 16 AWG Wire, Screw Down, Brass HousingBrand: RS PRO
P.O.A.Each (In a Pack of 5) (ex VAT)
Technical documents
Specifications
Brand
RS ProEarth Block Type
CE (BS EN 60998)
Wire Size
0 → 16 AWG
Number Of Ways
8
Termination Method
Screw Down
Housing Material
Brass
Length
86mm
Width
18mm
Height
12mm
Country of Origin
China
You may be interested in
RS PRO 8-Way Double Screw Earth Terminal Block, 0 → 16 AWG Wire, Screw Down, Brass HousingBrand: RS PRO
P.O.A.Each (In a Pack of 5) (ex VAT)