Technical documents
Specifications
Brand
RS ProPrimary Voltage Rating
230 → 400V ac
Secondary Voltage Rating
2 x 115V ac
Power Rating
800VA
Number of Outputs
2
Mounting Type
DIN Rail, Panel
Primary Winding Resistance
1.1/2.5Ω
Efficiency
91%
Length
150mm
Width
128mm
Depth
152mm
Dimensions
150 x 128 x 152mm
Fixing Hole Diameter
7.0 x 15mm
Weight
10kg
Minimum Operating Frequency
50Hz
Standards Met
IEC 61558-2-4
Maximum Operating Frequency
60Hz
Minimum Temperature
-30°C
Maximum Temperature
(Ambient) 70°C
Country of Origin
Poland
Product details
RS PRO Chassis Mounting Transformer
These RS PRO high-quality panel isolation transformers are designed with versatility and durability in mind and are for use in general applications. These single-phase transformers feature screw connectors for multiple input and brackets for screw fixing or for DIN Rails. They have a standard primary winding 0-230-400VAC with a +/- 15 V adjustment possibility around 0 and are 100% electrical and flash tested.
Features and Benefits
- High-quality safety and isolation transformers
- Second section bobbin for full separation between primary and secondary winding
- Low noise laminations
- Earth terminal provided
- High efficiency
- Varnish impregnated
What does a transformer do?
Transformers increase or decrease voltages within an AC circuit. You will find them in almost all electrical environments. As an example, some of the different types of power management units and how their voltages work is listed below.
Transformers - AC to AC
Power Supplies - AC to DC
DC Converters - DC to DC
Inverters - DC to AC (Pure or modified sine wave)
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProPrimary Voltage Rating
230 → 400V ac
Secondary Voltage Rating
2 x 115V ac
Power Rating
800VA
Number of Outputs
2
Mounting Type
DIN Rail, Panel
Primary Winding Resistance
1.1/2.5Ω
Efficiency
91%
Length
150mm
Width
128mm
Depth
152mm
Dimensions
150 x 128 x 152mm
Fixing Hole Diameter
7.0 x 15mm
Weight
10kg
Minimum Operating Frequency
50Hz
Standards Met
IEC 61558-2-4
Maximum Operating Frequency
60Hz
Minimum Temperature
-30°C
Maximum Temperature
(Ambient) 70°C
Country of Origin
Poland
Product details
RS PRO Chassis Mounting Transformer
These RS PRO high-quality panel isolation transformers are designed with versatility and durability in mind and are for use in general applications. These single-phase transformers feature screw connectors for multiple input and brackets for screw fixing or for DIN Rails. They have a standard primary winding 0-230-400VAC with a +/- 15 V adjustment possibility around 0 and are 100% electrical and flash tested.
Features and Benefits
- High-quality safety and isolation transformers
- Second section bobbin for full separation between primary and secondary winding
- Low noise laminations
- Earth terminal provided
- High efficiency
- Varnish impregnated
What does a transformer do?
Transformers increase or decrease voltages within an AC circuit. You will find them in almost all electrical environments. As an example, some of the different types of power management units and how their voltages work is listed below.
Transformers - AC to AC
Power Supplies - AC to DC
DC Converters - DC to DC
Inverters - DC to AC (Pure or modified sine wave)
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.