RS PRO 80A Cartridge Fuse, 22 x 58mm

RS Stock No.: 667-0346Brand: RS PRO
brand-logo
View all in Cartridge Fuses

Technical documents

Specifications

Brand

RS Pro

Current Rating

80A

Fuse Size

22 x 58mm

Voltage Rating

415V ac

Application Category

BS1361

Country of Origin

United Kingdom

Product details

Lawson ME80 BS1361 House Service Fuse Link

400//415 Volt House Service Cut-Out Fuse-Links to BS1361: IEC60269-3
Rated voltage: 415a.c.
Fusing factor: Not exceeding 1.5 (class Q1) Rated breaking capacity 33kA at 0.3 p.f. (tested at 80 kA at 0.15 p.f)
BS1361 Type IIa

House Service Fuse Links

Lawson Type 'ME' and 'MF' fuse links are for use in single or three phase house service cut-outs or similar installations. The standardised BS 1361 breaking capacity of these fuse-links is 33kA at 0.3p.f. However to cater for increasing fault levels all Lawson house service cut-out fuse-links have been ASTA tested to 80kA at 0.15p.f.

Stock information temporarily unavailable.

P.O.A.

RS PRO 80A Cartridge Fuse, 22 x 58mm

P.O.A.

RS PRO 80A Cartridge Fuse, 22 x 58mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Current Rating

80A

Fuse Size

22 x 58mm

Voltage Rating

415V ac

Application Category

BS1361

Country of Origin

United Kingdom

Product details

Lawson ME80 BS1361 House Service Fuse Link

400//415 Volt House Service Cut-Out Fuse-Links to BS1361: IEC60269-3
Rated voltage: 415a.c.
Fusing factor: Not exceeding 1.5 (class Q1) Rated breaking capacity 33kA at 0.3 p.f. (tested at 80 kA at 0.15 p.f)
BS1361 Type IIa

House Service Fuse Links

Lawson Type 'ME' and 'MF' fuse links are for use in single or three phase house service cut-outs or similar installations. The standardised BS 1361 breaking capacity of these fuse-links is 33kA at 0.3p.f. However to cater for increasing fault levels all Lawson house service cut-out fuse-links have been ASTA tested to 80kA at 0.15p.f.