RS PRO 80dB Through Hole Continuous Internal Piezo Buzzer, 24 (Dia.) x 9mm, 3V dc Min, 20V dc Max

RS Stock No.: 238-044Brand: RS PRO
brand-logo
View all in Piezo Buzzers

Technical documents

Specifications

Brand

RS Pro

Mounting Type

Through Hole

Minimum Supply Voltage

3V dc

Maximum Supply Voltage

20V dc

Sound Level

80dB

Drive Type

Internal

Tone Type

Continuous

Diameter

24mm

Height

9mm

Dimensions

24 (Dia.) x 9mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+85°C

Maximum Frequency

3.9kHz

Minimum Frequency

2900Hz

Supply Current

15mA

Country of Origin

Taiwan, Province Of China

Product details

Round PCB mount continuous tone buzzers

This is a range of high sound output piezo buzzers. They are suitable for PCB mounting and are housed in a circular case.

Stock information temporarily unavailable.

P.O.A.

RS PRO 80dB Through Hole Continuous Internal Piezo Buzzer, 24 (Dia.) x 9mm, 3V dc Min, 20V dc Max

P.O.A.

RS PRO 80dB Through Hole Continuous Internal Piezo Buzzer, 24 (Dia.) x 9mm, 3V dc Min, 20V dc Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24P.O.A.
25 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Mounting Type

Through Hole

Minimum Supply Voltage

3V dc

Maximum Supply Voltage

20V dc

Sound Level

80dB

Drive Type

Internal

Tone Type

Continuous

Diameter

24mm

Height

9mm

Dimensions

24 (Dia.) x 9mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+85°C

Maximum Frequency

3.9kHz

Minimum Frequency

2900Hz

Supply Current

15mA

Country of Origin

Taiwan, Province Of China

Product details

Round PCB mount continuous tone buzzers

This is a range of high sound output piezo buzzers. They are suitable for PCB mounting and are housed in a circular case.