RS PRO 80dB Through Hole Continuous Internal Piezo Buzzer, 13.8 (Dia.) x 11.5mm, 3V dc Min, 16V dc Max

RS Stock No.: 511-7620Brand: RS PRODistrelec Article No.: 30404696
brand-logo
View all in Piezo Buzzers

Technical documents

Specifications

Brand

RS Pro

Mounting Type

Through Hole

Minimum Supply Voltage

3V dc

Maximum Supply Voltage

16V dc

Sound Level

80dB

Drive Type

Internal

Tone Type

Continuous

Diameter

13.8mm

Height

11.5mm

Dimensions

13.8 (Dia.) x 11.5mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Maximum Frequency

4.5kHz

Supply Current

7mA

Minimum Frequency

3500Hz

Distrelec Product Id

30404696

Country of Origin

China

Product details

Round PCB mount continuous tone buzzers

This is a range of high sound output piezo buzzers. They are suitable for PCB mounting and are housed in a circular case.

Stock information temporarily unavailable.

P.O.A.

RS PRO 80dB Through Hole Continuous Internal Piezo Buzzer, 13.8 (Dia.) x 11.5mm, 3V dc Min, 16V dc Max
Select packaging type

P.O.A.

RS PRO 80dB Through Hole Continuous Internal Piezo Buzzer, 13.8 (Dia.) x 11.5mm, 3V dc Min, 16V dc Max
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Mounting Type

Through Hole

Minimum Supply Voltage

3V dc

Maximum Supply Voltage

16V dc

Sound Level

80dB

Drive Type

Internal

Tone Type

Continuous

Diameter

13.8mm

Height

11.5mm

Dimensions

13.8 (Dia.) x 11.5mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Maximum Frequency

4.5kHz

Supply Current

7mA

Minimum Frequency

3500Hz

Distrelec Product Id

30404696

Country of Origin

China

Product details

Round PCB mount continuous tone buzzers

This is a range of high sound output piezo buzzers. They are suitable for PCB mounting and are housed in a circular case.