RS PRO 80dB Through Hole Square Wave Piezo Buzzer, 14 (Dia.) x 6.7mm, 30V Max
RS Stock No.: 181-2643Brand: RS PRO

Technical documents
Specifications
Brand
RS ProMounting Type
Through Hole
Maximum Supply Voltage
30V
Sound Level
80dB
Tone Type
Square Wave
Diameter
14mm
Height
6.7mm
Dimensions
14 (Dia.) x 6.7mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
Maximum Frequency
4kHz
Capacitance
8.5nF
Supply Current
7mA
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
RS PRO 80dB Through Hole Square Wave Piezo Buzzer, 14 (Dia.) x 6.7mm, 30V Max
1
P.O.A.
RS PRO 80dB Through Hole Square Wave Piezo Buzzer, 14 (Dia.) x 6.7mm, 30V Max
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProMounting Type
Through Hole
Maximum Supply Voltage
30V
Sound Level
80dB
Tone Type
Square Wave
Diameter
14mm
Height
6.7mm
Dimensions
14 (Dia.) x 6.7mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
Maximum Frequency
4kHz
Capacitance
8.5nF
Supply Current
7mA
Country of Origin
China