RS PRO 81dB Screw Mount Piezo Buzzer, 34.5 (Dia.) x H9.2mm, 30V Max
RS Stock No.: 181-2713Brand: RS PRO

Technical documents
Specifications
Brand
RS ProMounting Type
Screw Mount
Maximum Supply Voltage
30V
Sound Level
81dB
Diameter
34.5mm
Height
9.2mm
Dimensions
34.5 (Dia.) x H9.2mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
Supply Current
11mA
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
RS PRO 81dB Screw Mount Piezo Buzzer, 34.5 (Dia.) x H9.2mm, 30V Max
1
P.O.A.
RS PRO 81dB Screw Mount Piezo Buzzer, 34.5 (Dia.) x H9.2mm, 30V Max
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProMounting Type
Screw Mount
Maximum Supply Voltage
30V
Sound Level
81dB
Diameter
34.5mm
Height
9.2mm
Dimensions
34.5 (Dia.) x H9.2mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
Supply Current
11mA
Country of Origin
China