RS PRO 82dB Slow Pulse Piezo Buzzer, 42.5 (Dia.) x 42mm, 60V ac/dc Min, 250V ac/dc Max
RS Stock No.: 181-2688Brand: RS PRO

Technical documents
Specifications
Brand
RS ProMinimum Supply Voltage
60V ac/dc
Maximum Supply Voltage
250V ac/dc
Sound Level
82dB
Tone Type
Slow Pulse
Diameter
42.5mm
Height
42mm
Dimensions
42.5 (Dia.) x 42mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
Maximum Frequency
2.8kHz
Supply Current
16mA
P.O.A.
RS PRO 82dB Slow Pulse Piezo Buzzer, 42.5 (Dia.) x 42mm, 60V ac/dc Min, 250V ac/dc Max
1
P.O.A.
RS PRO 82dB Slow Pulse Piezo Buzzer, 42.5 (Dia.) x 42mm, 60V ac/dc Min, 250V ac/dc Max
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RS ProMinimum Supply Voltage
60V ac/dc
Maximum Supply Voltage
250V ac/dc
Sound Level
82dB
Tone Type
Slow Pulse
Diameter
42.5mm
Height
42mm
Dimensions
42.5 (Dia.) x 42mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
Maximum Frequency
2.8kHz
Supply Current
16mA