RS PRO 82dB Through Hole Continuous Piezo Buzzer, 24 (Dia.) x 12.2mm, 3V dc Min, 28V dc Max

RS Stock No.: 181-2646Brand: RS PRO
brand-logo
View all in Piezo Buzzers

Technical documents

Specifications

Brand

RS Pro

Mounting Type

Through Hole

Minimum Supply Voltage

3V dc

Maximum Supply Voltage

28V dc

Sound Level

82dB

Tone Type

Continuous

Diameter

24mm

Height

12.2mm

Dimensions

24 (Dia.) x 12.2mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+85°C

Maximum Frequency

3kHz

Supply Current

8mA

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO 82dB Through Hole Continuous Piezo Buzzer, 24 (Dia.) x 12.2mm, 3V dc Min, 28V dc Max

P.O.A.

RS PRO 82dB Through Hole Continuous Piezo Buzzer, 24 (Dia.) x 12.2mm, 3V dc Min, 28V dc Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Mounting Type

Through Hole

Minimum Supply Voltage

3V dc

Maximum Supply Voltage

28V dc

Sound Level

82dB

Tone Type

Continuous

Diameter

24mm

Height

12.2mm

Dimensions

24 (Dia.) x 12.2mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+85°C

Maximum Frequency

3kHz

Supply Current

8mA

Country of Origin

China