RS PRO, 82Ω 50W Wire Wound Chassis Mount Resistor ±5%

Technical documents
Specifications
Brand
RS ProResistance
82Ω
Power Rating
50W
Series
RSLPR50
Package/Case
Aluminium Housed
Tolerance
±5%
Technology
Wire Wound
Termination Style
Wire Lead
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+250°C
Dimensions
50 x 75 x 5.7mm
Overall Height
5.7mm
Overall Length
50mm
Overall Width
75mm
Country of Origin
India
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProResistance
82Ω
Power Rating
50W
Series
RSLPR50
Package/Case
Aluminium Housed
Tolerance
±5%
Technology
Wire Wound
Termination Style
Wire Lead
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+250°C
Dimensions
50 x 75 x 5.7mm
Overall Height
5.7mm
Overall Length
50mm
Overall Width
75mm
Country of Origin
India