RS PRO 83dB Through Hole Continuous Internal Piezo Buzzer, 24 (Dia.) x 17.5mm, 3V dc Min, 20V dc Max

Technical documents
Specifications
Brand
RS ProMounting Type
Through Hole
Minimum Supply Voltage
3V dc
Maximum Supply Voltage
20V dc
Sound Level
83dB
Drive Type
Internal
Tone Type
Continuous
Diameter
24mm
Height
17.5mm
Dimensions
24 (Dia.) x 17.5mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+85°C
Maximum Frequency
4.5kHz
Minimum Frequency
3500Hz
Supply Current
14mA
Country of Origin
Taiwan, Province Of China
Product details
Round PCB mount continuous tone buzzers
This is a range of high sound output piezo buzzers. They are suitable for PCB mounting and are housed in a circular case.
P.O.A.
Standard
1
P.O.A.
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 24 | P.O.A. |
| 25 - 49 | P.O.A. |
| 50 - 99 | P.O.A. |
| 100 - 249 | P.O.A. |
| 250+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProMounting Type
Through Hole
Minimum Supply Voltage
3V dc
Maximum Supply Voltage
20V dc
Sound Level
83dB
Drive Type
Internal
Tone Type
Continuous
Diameter
24mm
Height
17.5mm
Dimensions
24 (Dia.) x 17.5mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+85°C
Maximum Frequency
4.5kHz
Minimum Frequency
3500Hz
Supply Current
14mA
Country of Origin
Taiwan, Province Of China
Product details
Round PCB mount continuous tone buzzers
This is a range of high sound output piezo buzzers. They are suitable for PCB mounting and are housed in a circular case.