RS PRO 84dB Through Hole Continuous External Piezo Buzzer, 16.5 (Dia.) x 7mm, 30V ac Max

Technical documents
Specifications
Brand
RS ProMounting Type
Through Hole
Maximum Supply Voltage
30V ac
Sound Level
84dB
Drive Type
External
Tone Type
Continuous
Diameter
16.5mm
Height
7mm
Dimensions
16.5 (Dia.) x 7mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
Maximum Frequency
5kHz
Supply Current
9mA
Country of Origin
Taiwan, Province Of China
Product details
Round PCB mount Piezo transducers
Circular cased PCB mounting
High sound output transducers
Requires external drive circuits to operate
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProMounting Type
Through Hole
Maximum Supply Voltage
30V ac
Sound Level
84dB
Drive Type
External
Tone Type
Continuous
Diameter
16.5mm
Height
7mm
Dimensions
16.5 (Dia.) x 7mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
Maximum Frequency
5kHz
Supply Current
9mA
Country of Origin
Taiwan, Province Of China
Product details
Round PCB mount Piezo transducers
Circular cased PCB mounting
High sound output transducers
Requires external drive circuits to operate