RS PRO 84dB Through Hole Continuous External Piezo Buzzer, 22.1 (Dia.) x 6.6mm, 30V ac Max

Technical documents
Specifications
Brand
RS ProMounting Type
Through Hole
Maximum Supply Voltage
30V ac
Sound Level
84dB
Drive Type
External
Tone Type
Continuous
Diameter
22.1mm
Height
6.6mm
Dimensions
22.1 (Dia.) x 6.6mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
Maximum Frequency
4kHz
Supply Current
6mA
Country of Origin
Taiwan, Province Of China
Product details
Round PCB mount Piezo transducers
Circular cased PCB mounting
High sound output transducers
Requires external drive circuits to operate
P.O.A.
Standard
1
P.O.A.
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
| quantity | Unit price | 
|---|---|
| 1 - 4 | P.O.A. | 
| 5 - 9 | P.O.A. | 
| 10 - 19 | P.O.A. | 
| 20 - 49 | P.O.A. | 
| 50+ | P.O.A. | 
Technical documents
Specifications
Brand
RS ProMounting Type
Through Hole
Maximum Supply Voltage
30V ac
Sound Level
84dB
Drive Type
External
Tone Type
Continuous
Diameter
22.1mm
Height
6.6mm
Dimensions
22.1 (Dia.) x 6.6mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
Maximum Frequency
4kHz
Supply Current
6mA
Country of Origin
Taiwan, Province Of China
Product details
Round PCB mount Piezo transducers
Circular cased PCB mounting
High sound output transducers
Requires external drive circuits to operate