RS PRO 85dB Panel Mount Continuous Internal Piezo Buzzer, 32 (Dia.) x 13.5mm, 3V dc Min, 12V dc Max

RS Stock No.: 535-8275Brand: RS PRODistrelec Article No.: 30404713
brand-logo
View all in Piezo Buzzers

Technical documents

Specifications

Brand

RS Pro

Mounting Type

Panel Mount

Minimum Supply Voltage

3V dc

Maximum Supply Voltage

12V dc

Sound Level

85dB

Drive Type

Internal

Tone Type

Continuous

Diameter

32mm

Length

44mm

Depth

13.5mm

Height

13.5mm

Dimensions

32 (Dia.) x 13.5mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+85°C

Maximum Frequency

4kHz

Minimum Frequency

3000Hz

Supply Current

4mA

Distrelec Product Id

30404713

Country of Origin

Taiwan, Province Of China

Product details

Flanged continuous tone buzzer flying lead

RS Pro 10mA/20VDC Piezo Buzzer with ABS housing with 28AWG flange mounted wire leads, 96dB sound level, 2.8kHz resonant frequency, PCB mount and continuous tone.

Features

Internal circuitry for dc operation
High output levels
Operating Temperature -20°C to +60°C
Flanged mounting buzzer
Flying lead connections

Applications

Audio Sensing and Instrumentation

Stock information temporarily unavailable.

P.O.A.

RS PRO 85dB Panel Mount Continuous Internal Piezo Buzzer, 32 (Dia.) x 13.5mm, 3V dc Min, 12V dc Max
Select packaging type

P.O.A.

RS PRO 85dB Panel Mount Continuous Internal Piezo Buzzer, 32 (Dia.) x 13.5mm, 3V dc Min, 12V dc Max
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24P.O.A.
25 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Mounting Type

Panel Mount

Minimum Supply Voltage

3V dc

Maximum Supply Voltage

12V dc

Sound Level

85dB

Drive Type

Internal

Tone Type

Continuous

Diameter

32mm

Length

44mm

Depth

13.5mm

Height

13.5mm

Dimensions

32 (Dia.) x 13.5mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+85°C

Maximum Frequency

4kHz

Minimum Frequency

3000Hz

Supply Current

4mA

Distrelec Product Id

30404713

Country of Origin

Taiwan, Province Of China

Product details

Flanged continuous tone buzzer flying lead

RS Pro 10mA/20VDC Piezo Buzzer with ABS housing with 28AWG flange mounted wire leads, 96dB sound level, 2.8kHz resonant frequency, PCB mount and continuous tone.

Features

Internal circuitry for dc operation
High output levels
Operating Temperature -20°C to +60°C
Flanged mounting buzzer
Flying lead connections

Applications

Audio Sensing and Instrumentation