RS PRO 85dB PCB Mount Internal Magnetic Buzzer Component, 12 x 9.5mm, 3V Min, 8V Max

RS Stock No.: 771-6967Brand: RS PRO
brand-logo
View all in Piezo Buzzers

Technical documents

Specifications

Brand

RS Pro

Mounting Type

PCB Mount

Minimum Supply Voltage

3V

Maximum Supply Voltage

8V

Sound Level

85dB

Drive Type

Internal

Diameter

12mm

Height

9.5mm

Dimensions

12 x 9.5mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Maximum Frequency

2.4kHz

Supply Current

45mA

Country of Origin

China

Product details

Round PCB mount magnetic transducers

Round cased PCB magnetic transducers
High sound output
Requires external drive circuits to operate

Stock information temporarily unavailable.

P.O.A.

RS PRO 85dB PCB Mount Internal Magnetic Buzzer Component, 12 x 9.5mm, 3V Min, 8V Max

P.O.A.

RS PRO 85dB PCB Mount Internal Magnetic Buzzer Component, 12 x 9.5mm, 3V Min, 8V Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Mounting Type

PCB Mount

Minimum Supply Voltage

3V

Maximum Supply Voltage

8V

Sound Level

85dB

Drive Type

Internal

Diameter

12mm

Height

9.5mm

Dimensions

12 x 9.5mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Maximum Frequency

2.4kHz

Supply Current

45mA

Country of Origin

China

Product details

Round PCB mount magnetic transducers

Round cased PCB magnetic transducers
High sound output
Requires external drive circuits to operate