RS PRO 86 Piece Engineers Tool Kit with Case

Technical documents
Specifications
Brand
RS ProSet Type
Engineers
Set Contents
Cutters, Files, Hex Keys, Pliers, Precision Screwdriver, Screwdriver, Shears, Soldering, Spanners, Tweezers, Voltage Tester, Wire Stripper
Number of Pieces
86
Storage Type
Case
VDE/1000V Approved
No
Country of Origin
Turkey
Product details
RS PRO 86 Piece Field Service Tool Kit
RS PRO 86 piece tool kit offers a variety of tools to make a comprehensive kit ideal for DIY and professional user. All supplied in a carry-case for storage and organisation to ensure there is always the right tool at hand to complete a variety of jobs.
The kit comes supplied in our professional Raptor Tool Case with internal organiser. This case is an ideal choice for storing and organising tools and components and highly versatile for technicians, engineers and maintenance operatives.
The set contains a selection of essential hand tools which includes screwdrivers, cutters, hex keys, pliers and spanners plus much more. This tool kit is an ideal choice for both electrical and industrial engineering applications.
RS PRO have a range of high-quality complete tool kit and tool sets at an affordable price to suit all your requirements. To view our selection of tool kits and hand tools, please click on the brochure links.
Features and Benefits:
Case:
Waterproof design
Customisable tool fixing system
Impact resistant material
Stackable
Soft grip handle
IP67
Comes complete with high-quality tools
Product Application Information
This tool kit has been specially designed to be used by engineers but also contains handy tools that are ideal for use in the home. Ideal for servicing, repair and maintenance applications.
What do you get?
Precision Trimmer Set
Automatic Wire Stripper
Solder Sucker
0.70 mm Wire Lead Solder, 200 g
Black insulation tape
De-soldering Braid
Solder Aid Set
Small Cleaning Brush
3 Piece Solder Aid Set
Anti-Static Wrist Strap
Electronics Diagonal Cutter (Small Bevel)
Electronics Short Needle Nose Pliers
Electronics Flat Nose Pliers
Electronics End Cutter
Electronics Slotted Screwdriver; 1.5 x 40, 2.0 x 60, 2.5 x 80 and 3.0 x 80
Electronics Philips Screwdriver; PH00 x 60 and PH0 x 60 mm
Electronics TORX Screwdriver; T5 x 40 mm, T8 x 40 and T10 x 60 mm
Single-Pole Voltage Tester (Short)
Slotted Screwdriver (Flared Tip); 6.5 x 100 mm
Spring Hook Set
Multi-Purpose Cutter (Straight)
Diagonal Cutter; 140 mm
Combination Pliers; 160 mm
Wire Stripping Pliers; 160 mm
Adjustable Wrench (Phosphate/PVC); 150 mm
9 Piece Hexagon L Key Set - Imperial
9 Piece Hexagon L Key Set; Metric
Adjustable Wire Stripper (0.25 - 0.8 mm)
Double Open End Wrench; 5 x 5.5, 6 x 7 and 8 x10 mm
Fiberglass Pencil
Extra Fine Straight Tweezers
Bent Tweezers
Jeweller's driver (4 blades)
Off set Slotted Screwdriver; 4.0 mm
Off set Phillips Screwdriver; PH1 x PH2
6 Piece Needle File Set
Pick Set
230V Electrical Soldering Iron
Solder Tip Cleaner
150 mm Screw Gripping Screwdriver
Insulated Mirror
Why choose this product?
This tool set comes with a case for storing a multitude of essential tools of all different shapes and sizes. The case can be carried making it portable and easy to move around workshops and can generally be used in most environments. This comprehensive selection of tools is ideal for both electrical and industrial engineering applications.
Supplied with
Raptor Tool Case – RS Stock no: 125-3049
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProSet Type
Engineers
Set Contents
Cutters, Files, Hex Keys, Pliers, Precision Screwdriver, Screwdriver, Shears, Soldering, Spanners, Tweezers, Voltage Tester, Wire Stripper
Number of Pieces
86
Storage Type
Case
VDE/1000V Approved
No
Country of Origin
Turkey
Product details
RS PRO 86 Piece Field Service Tool Kit
RS PRO 86 piece tool kit offers a variety of tools to make a comprehensive kit ideal for DIY and professional user. All supplied in a carry-case for storage and organisation to ensure there is always the right tool at hand to complete a variety of jobs.
The kit comes supplied in our professional Raptor Tool Case with internal organiser. This case is an ideal choice for storing and organising tools and components and highly versatile for technicians, engineers and maintenance operatives.
The set contains a selection of essential hand tools which includes screwdrivers, cutters, hex keys, pliers and spanners plus much more. This tool kit is an ideal choice for both electrical and industrial engineering applications.
RS PRO have a range of high-quality complete tool kit and tool sets at an affordable price to suit all your requirements. To view our selection of tool kits and hand tools, please click on the brochure links.
Features and Benefits:
Case:
Waterproof design
Customisable tool fixing system
Impact resistant material
Stackable
Soft grip handle
IP67
Comes complete with high-quality tools
Product Application Information
This tool kit has been specially designed to be used by engineers but also contains handy tools that are ideal for use in the home. Ideal for servicing, repair and maintenance applications.
What do you get?
Precision Trimmer Set
Automatic Wire Stripper
Solder Sucker
0.70 mm Wire Lead Solder, 200 g
Black insulation tape
De-soldering Braid
Solder Aid Set
Small Cleaning Brush
3 Piece Solder Aid Set
Anti-Static Wrist Strap
Electronics Diagonal Cutter (Small Bevel)
Electronics Short Needle Nose Pliers
Electronics Flat Nose Pliers
Electronics End Cutter
Electronics Slotted Screwdriver; 1.5 x 40, 2.0 x 60, 2.5 x 80 and 3.0 x 80
Electronics Philips Screwdriver; PH00 x 60 and PH0 x 60 mm
Electronics TORX Screwdriver; T5 x 40 mm, T8 x 40 and T10 x 60 mm
Single-Pole Voltage Tester (Short)
Slotted Screwdriver (Flared Tip); 6.5 x 100 mm
Spring Hook Set
Multi-Purpose Cutter (Straight)
Diagonal Cutter; 140 mm
Combination Pliers; 160 mm
Wire Stripping Pliers; 160 mm
Adjustable Wrench (Phosphate/PVC); 150 mm
9 Piece Hexagon L Key Set - Imperial
9 Piece Hexagon L Key Set; Metric
Adjustable Wire Stripper (0.25 - 0.8 mm)
Double Open End Wrench; 5 x 5.5, 6 x 7 and 8 x10 mm
Fiberglass Pencil
Extra Fine Straight Tweezers
Bent Tweezers
Jeweller's driver (4 blades)
Off set Slotted Screwdriver; 4.0 mm
Off set Phillips Screwdriver; PH1 x PH2
6 Piece Needle File Set
Pick Set
230V Electrical Soldering Iron
Solder Tip Cleaner
150 mm Screw Gripping Screwdriver
Insulated Mirror
Why choose this product?
This tool set comes with a case for storing a multitude of essential tools of all different shapes and sizes. The case can be carried making it portable and easy to move around workshops and can generally be used in most environments. This comprehensive selection of tools is ideal for both electrical and industrial engineering applications.
Supplied with
Raptor Tool Case – RS Stock no: 125-3049