RS PRO 86dB Flange Mount Continuous, Intermittent Piezo Buzzer, 62 x 69.8 x 18.6mm, 12 (Continuous) Vrms, 35

Technical documents
Specifications
Brand
RS ProMounting Type
Flange Mount
Maximum Supply Voltage
12 (Continuous) Vrms, 35 (Intermittent) Vrms
Sound Level
86dB
Tone Type
Continuous, Intermittent
Length
69.8mm
Depth
69.8mm
Height
18.6mm
Dimensions
62 x 69.8 x 18.6mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
Maximum Frequency
40kHz
Minimum Frequency
6kHz
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProMounting Type
Flange Mount
Maximum Supply Voltage
12 (Continuous) Vrms, 35 (Intermittent) Vrms
Sound Level
86dB
Tone Type
Continuous, Intermittent
Length
69.8mm
Depth
69.8mm
Height
18.6mm
Dimensions
62 x 69.8 x 18.6mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
Maximum Frequency
40kHz
Minimum Frequency
6kHz