RS PRO 87dB Panel Mount Continuous Internal Buzzer, 36.5 x 32mm, 4V dc Min, 28V dc Max

Technical documents
Specifications
Brand
RS ProMounting Type
Panel Mount
Minimum Supply Voltage
4V dc
Maximum Supply Voltage
28V dc
Sound Level
87dB
Drive Type
Internal
Tone Type
Continuous
Diameter
36.5mm
Height
32mm
Dimensions
36.5 x 32mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
Maximum Frequency
4.1kHz
Supply Current
14mA
Minimum Frequency
3100Hz
Country of Origin
Taiwan, Province Of China
P.O.A.
Standard
1
P.O.A.
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 24 | P.O.A. |
| 25 - 49 | P.O.A. |
| 50 - 99 | P.O.A. |
| 100 - 249 | P.O.A. |
| 250+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProMounting Type
Panel Mount
Minimum Supply Voltage
4V dc
Maximum Supply Voltage
28V dc
Sound Level
87dB
Drive Type
Internal
Tone Type
Continuous
Diameter
36.5mm
Height
32mm
Dimensions
36.5 x 32mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
Maximum Frequency
4.1kHz
Supply Current
14mA
Minimum Frequency
3100Hz
Country of Origin
Taiwan, Province Of China