RS PRO 87dB Panel Mount Slow Pulse Internal Piezo Buzzer, 28 x 25.4mm, 4V dc Min, 28V dc Max

Technical documents
Specifications
Brand
RS ProMounting Type
Panel Mount
Minimum Supply Voltage
4V dc
Maximum Supply Voltage
28V dc
Sound Level
87dB
Drive Type
Internal
Tone Type
Slow Pulse
Diameter
28mm
Height
25.4mm
Dimensions
28 x 25.4mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
Maximum Frequency
4kHz
Minimum Frequency
3000Hz
Supply Current
6mA
Country of Origin
Taiwan, Province Of China
P.O.A.
Standard
1
P.O.A.
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RS ProMounting Type
Panel Mount
Minimum Supply Voltage
4V dc
Maximum Supply Voltage
28V dc
Sound Level
87dB
Drive Type
Internal
Tone Type
Slow Pulse
Diameter
28mm
Height
25.4mm
Dimensions
28 x 25.4mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
Maximum Frequency
4kHz
Minimum Frequency
3000Hz
Supply Current
6mA
Country of Origin
Taiwan, Province Of China