RS PRO 88dB Panel Mount Fast Pulse Internal Piezo Buzzer, 41.8 x 16mm, 5V dc Min, 20V dc Max

RS Stock No.: 622-1506Brand: RS PRODistrelec Article No.: 30403344
brand-logo
View all in Piezo Buzzers

Technical documents

Specifications

Brand

RS Pro

Mounting Type

Panel Mount

Minimum Supply Voltage

5V dc

Maximum Supply Voltage

20V dc

Sound Level

88dB

Drive Type

Internal

Tone Type

Fast Pulse

Diameter

41.8mm

Length

60mm

Height

16mm

Dimensions

41.8 x 16mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+85°C

Maximum Frequency

3.3kHz

Supply Current

8mA

Minimum Frequency

2300Hz

Distrelec Product Id

30403344

Country of Origin

Taiwan, Province Of China

Product details

Flanged pulsed tone buzzer flying lead

Flanged mounting pulsed tone buzzer
Flying lead connections
High output levels
Internal circuitry for dc operation

You may be interested in
Piezo Buzzer
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO 88dB Panel Mount Fast Pulse Internal Piezo Buzzer, 41.8 x 16mm, 5V dc Min, 20V dc Max
Select packaging type

P.O.A.

RS PRO 88dB Panel Mount Fast Pulse Internal Piezo Buzzer, 41.8 x 16mm, 5V dc Min, 20V dc Max
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24P.O.A.
25 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.
You may be interested in
Piezo Buzzer
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Mounting Type

Panel Mount

Minimum Supply Voltage

5V dc

Maximum Supply Voltage

20V dc

Sound Level

88dB

Drive Type

Internal

Tone Type

Fast Pulse

Diameter

41.8mm

Length

60mm

Height

16mm

Dimensions

41.8 x 16mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+85°C

Maximum Frequency

3.3kHz

Supply Current

8mA

Minimum Frequency

2300Hz

Distrelec Product Id

30403344

Country of Origin

Taiwan, Province Of China

Product details

Flanged pulsed tone buzzer flying lead

Flanged mounting pulsed tone buzzer
Flying lead connections
High output levels
Internal circuitry for dc operation

You may be interested in
Piezo Buzzer
P.O.A.Each (ex VAT)