Technical documents
Specifications
Brand
RS ProMounting Type
PCB Mount
Minimum Supply Voltage
1.2V ac
Maximum Supply Voltage
3V ac
Sound Level
88dB
Drive Type
Internal
Tone Type
Continuous
Diameter
12mm
Height
9.5mm
Dimensions
12 x 9.5mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+70°C
Maximum Frequency
2.6kHz
Minimum Frequency
2000Hz
Supply Current
30mA
Distrelec Product Id
30404870
Country of Origin
China
Product details
Round PCB mount magnetic transducers
Round cased PCB magnetic transducers
High sound output
Requires external drive circuits to operate
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProMounting Type
PCB Mount
Minimum Supply Voltage
1.2V ac
Maximum Supply Voltage
3V ac
Sound Level
88dB
Drive Type
Internal
Tone Type
Continuous
Diameter
12mm
Height
9.5mm
Dimensions
12 x 9.5mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+70°C
Maximum Frequency
2.6kHz
Minimum Frequency
2000Hz
Supply Current
30mA
Distrelec Product Id
30404870
Country of Origin
China
Product details
Round PCB mount magnetic transducers
Round cased PCB magnetic transducers
High sound output
Requires external drive circuits to operate