RS PRO 89dB Through Hole Continuous Piezo Buzzer, 24 (Dia.) x 16mm, 8V dc Min, 18V dc Max
RS Stock No.: 181-2662Brand: RS PRO

Technical documents
Specifications
Brand
RS ProMounting Type
Through Hole
Minimum Supply Voltage
8V dc
Maximum Supply Voltage
18V dc
Sound Level
89dB
Tone Type
Continuous
Diameter
24mm
Height
16mm
Dimensions
24 (Dia.) x 16mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
Maximum Frequency
3kHz
Supply Current
11mA
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
RS PRO 89dB Through Hole Continuous Piezo Buzzer, 24 (Dia.) x 16mm, 8V dc Min, 18V dc Max
1
P.O.A.
RS PRO 89dB Through Hole Continuous Piezo Buzzer, 24 (Dia.) x 16mm, 8V dc Min, 18V dc Max
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProMounting Type
Through Hole
Minimum Supply Voltage
8V dc
Maximum Supply Voltage
18V dc
Sound Level
89dB
Tone Type
Continuous
Diameter
24mm
Height
16mm
Dimensions
24 (Dia.) x 16mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
Maximum Frequency
3kHz
Supply Current
11mA
Country of Origin
China