RS PRO, 8P 2 Position 90° On-Off Cam Switch, 500V ac, 25A, Knob Actuator

RS Stock No.: 257-7211Brand: RS PRO
brand-logo
View all in Cam Switches

Technical documents

Specifications

Brand

RS Pro

Cam Switch Type

On-Off Cam Switch

Pole and Throw Configuration

8P

Series

T-000

Normal State Configuration

8NO/8NC

Electrical Phase

Single

Maximum Current

25A

Maximum Voltage

500V ac

Number of Positions

2

Angle of Throw

90°

Actuator Type

Knob

Country of Origin

Spain

Stock information temporarily unavailable.

P.O.A.

RS PRO, 8P 2 Position 90° On-Off Cam Switch, 500V ac, 25A, Knob Actuator

P.O.A.

RS PRO, 8P 2 Position 90° On-Off Cam Switch, 500V ac, 25A, Knob Actuator
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Cam Switch Type

On-Off Cam Switch

Pole and Throw Configuration

8P

Series

T-000

Normal State Configuration

8NO/8NC

Electrical Phase

Single

Maximum Current

25A

Maximum Voltage

500V ac

Number of Positions

2

Angle of Throw

90°

Actuator Type

Knob

Country of Origin

Spain