RS PRO 8P Pole DIN Rail Isolator Switch - 32A Maximum Current, 11kW Power Rating, IP65
![brand-logo](https://media.rs-online.com/brand/M3385-01.jpg)
Technical documents
Specifications
Brand
RS ProNumber of Poles
8P
Maximum Current
32A
Mounting Type
DIN Rail
IP Rating
IP65
Power Rating
11kW
Voltage Rating
690V ac
Handle Colour
Red
Accepts Padlocks
Yes
Switch Rating
30kA
Length
280mm
Width
190mm
Depth
130mm
Terminal Type
Wire Lead
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+80°C
Product details
RS PRO Boxed Isolators
Boxed isolator switch disconnector from our high-quality own brand RS PRO is designed for use with low voltage switchgear such as power distribution, load isolation and motor start/stop. The RS PRO range comes in 3, 4 and 6 pole versions and has a power output available up to 90 kW.
Features and Benefits
Easy installation
Compact and reliable
Finger protection
Wiping contacts
IP65 product rating (protection from total dust ingress)
Padlockable handles
Excellent switching and high short circuit capacity
Flame retardant material
Maximum voltage 750V
Applications
Non-inductive or slightly inductive loads, resistance fumaces
Squirrel - cage motors: starting, switching off motors during running
Control of AC electromagnetic loads
Switching of resistive loads, including moderate overloads
Switching of motor loads or other highly inductive loads
Switching of mixed resistive and inductive loads
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Standards
EN60947
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 1 | P.O.A. |
2 - 2 | P.O.A. |
3+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProNumber of Poles
8P
Maximum Current
32A
Mounting Type
DIN Rail
IP Rating
IP65
Power Rating
11kW
Voltage Rating
690V ac
Handle Colour
Red
Accepts Padlocks
Yes
Switch Rating
30kA
Length
280mm
Width
190mm
Depth
130mm
Terminal Type
Wire Lead
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+80°C
Product details
RS PRO Boxed Isolators
Boxed isolator switch disconnector from our high-quality own brand RS PRO is designed for use with low voltage switchgear such as power distribution, load isolation and motor start/stop. The RS PRO range comes in 3, 4 and 6 pole versions and has a power output available up to 90 kW.
Features and Benefits
Easy installation
Compact and reliable
Finger protection
Wiping contacts
IP65 product rating (protection from total dust ingress)
Padlockable handles
Excellent switching and high short circuit capacity
Flame retardant material
Maximum voltage 750V
Applications
Non-inductive or slightly inductive loads, resistance fumaces
Squirrel - cage motors: starting, switching off motors during running
Control of AC electromagnetic loads
Switching of resistive loads, including moderate overloads
Switching of motor loads or other highly inductive loads
Switching of mixed resistive and inductive loads
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Standards
EN60947