RS PRO 8VA Plug In Power Supply 5V ac Output, 1A Output

RS Stock No.: 458-957Brand: RS PRO
brand-logo
View all in AC/DC Adapters

Technical documents

Specifications

Brand

RS Pro

Plug Type

3-Pin UK

Output Voltage

5V ac

Input Voltage

230V ac

Output Current

1A

Output Connector

2.1 x 5.5 x 9.5 mm

Number of Outputs

1

Power Rating

8VA

Cable Length

1.8m

Efficiency

45%

MTBF

175200h

Length

68.5mm

Load Regulation

±26.5%

Type

Linear Power Supply

Width

50.5mm

Depth

46.5mm

Product details

3VA to 20VA Plug-top Adaptors, 3-Pin 13A UK, AC Output

External AC output adaptors
Plugs directly into a standard 3-pin UK mains socket
230Vac 50Hz input
1.8 metre (approx.) output lead with 2.1x5.5x9.5mm output connector
Class II - double insulated

Standards

EN61558-1

Stock information temporarily unavailable.

P.O.A.

RS PRO 8VA Plug In Power Supply 5V ac Output, 1A Output

P.O.A.

RS PRO 8VA Plug In Power Supply 5V ac Output, 1A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Plug Type

3-Pin UK

Output Voltage

5V ac

Input Voltage

230V ac

Output Current

1A

Output Connector

2.1 x 5.5 x 9.5 mm

Number of Outputs

1

Power Rating

8VA

Cable Length

1.8m

Efficiency

45%

MTBF

175200h

Length

68.5mm

Load Regulation

±26.5%

Type

Linear Power Supply

Width

50.5mm

Depth

46.5mm

Product details

3VA to 20VA Plug-top Adaptors, 3-Pin 13A UK, AC Output

External AC output adaptors
Plugs directly into a standard 3-pin UK mains socket
230Vac 50Hz input
1.8 metre (approx.) output lead with 2.1x5.5x9.5mm output connector
Class II - double insulated

Standards

EN61558-1