RS PRO 8W Plug-In AC/AC Adapter 9V ac Output, 950mA Output

RS Stock No.: 139-1768Brand: RS PRODistrelec Article No.: 30414026
brand-logo
View all in AC/DC Adapters

Technical documents

Specifications

Brand

RS Pro

Adapter Type

Plug-In Adapter

Plug Type

Type C

Output Voltage

9V ac

Input Voltage

230 V ac, 240V ac

Output Current

950mA

Maximum Temperature

+40°C

Output Connector

2.1 x 5.5 x 12 mm Centre Positive

Input Connector

EU Plug

Number of Outputs

1

Power Rating

8W

Regulated/Unregulated

Regulated

Cable Length

1.8m

Medical Approved

No

MTBF

50k

Length

62mm

Width

51mm

Depth

42mm

Minimum Temperature

-20°C

Energy Efficiency Level

IV

Load Regulation

5%

Type

AC/AC Adapter

Country of Origin

China

Product details

Plug-In Power Supply - RS Pro

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO 8W Plug-In AC/AC Adapter 9V ac Output, 950mA Output

P.O.A.

RS PRO 8W Plug-In AC/AC Adapter 9V ac Output, 950mA Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Adapter Type

Plug-In Adapter

Plug Type

Type C

Output Voltage

9V ac

Input Voltage

230 V ac, 240V ac

Output Current

950mA

Maximum Temperature

+40°C

Output Connector

2.1 x 5.5 x 12 mm Centre Positive

Input Connector

EU Plug

Number of Outputs

1

Power Rating

8W

Regulated/Unregulated

Regulated

Cable Length

1.8m

Medical Approved

No

MTBF

50k

Length

62mm

Width

51mm

Depth

42mm

Minimum Temperature

-20°C

Energy Efficiency Level

IV

Load Regulation

5%

Type

AC/AC Adapter

Country of Origin

China

Product details

Plug-In Power Supply - RS Pro

You may be interested in