Technical documents
Specifications
Brand
RS ProAdapter Type
Plug-In Adapter
Plug Type
Type C
Output Voltage
18V ac
Input Voltage
230 V ac, 240V ac
Output Current
460mA
Maximum Temperature
+40°C
Output Connector
2.1 x 5.5 x 12 mm Centre Positive
Input Connector
EU Plug
Number of Outputs
1
Power Rating
8W
Cable Length
1.8m
Medical Approved
No
MTBF
50k
Width
51mm
Length
62mm
Type
AC/AC Adapter
Depth
42mm
Minimum Temperature
-20°C
Energy Efficiency Level
IV
Load Regulation
±5%
Distrelec Product Id
30414027
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProAdapter Type
Plug-In Adapter
Plug Type
Type C
Output Voltage
18V ac
Input Voltage
230 V ac, 240V ac
Output Current
460mA
Maximum Temperature
+40°C
Output Connector
2.1 x 5.5 x 12 mm Centre Positive
Input Connector
EU Plug
Number of Outputs
1
Power Rating
8W
Cable Length
1.8m
Medical Approved
No
MTBF
50k
Width
51mm
Length
62mm
Type
AC/AC Adapter
Depth
42mm
Minimum Temperature
-20°C
Energy Efficiency Level
IV
Load Regulation
±5%
Distrelec Product Id
30414027
Country of Origin
China