RS PRO 8Ω 0.15W Miniature Speaker 10mm Dia. , 10 (Dia.) x 2.8mm

RS Stock No.: 179-7437Brand: RS PRO
brand-logo
View all in Miniature Speakers

Technical documents

Specifications

Brand

RS Pro

Coil Resistance

Sound Level

82dB

Rated Power

0.15W

Cone Material

Mylar

Dimensions

10 (Dia.) x 2.8mm

Diameter

10mm

Height

2.8mm

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO 8Ω 0.15W Miniature Speaker 10mm Dia. , 10 (Dia.) x 2.8mm

P.O.A.

RS PRO 8Ω 0.15W Miniature Speaker 10mm Dia. , 10 (Dia.) x 2.8mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Coil Resistance

Sound Level

82dB

Rated Power

0.15W

Cone Material

Mylar

Dimensions

10 (Dia.) x 2.8mm

Diameter

10mm

Height

2.8mm

Country of Origin

China