RS PRO 8Ω 0.1W Miniature Speaker 23mm Dia. , 3.3mm Lead Length, 23 (Dia.) x 8.4mm

RS Stock No.: 767-5373Brand: RS PRO
brand-logo
View all in Miniature Speakers

Technical documents

Specifications

Brand

RS Pro

Coil Resistance

Sound Level

88dB

Tone Type

Sine Wave

Rated Power

0.1W

Lead Length

3.3mm

Dimensions

23 (Dia.) x 8.4mm

Diameter

23mm

Height

8.4mm

Product details

Round PCB Mounting Miniature Speakers

Round pcb mounting magnetic speaker
High sound output
Requires external drive circuit to operate

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO 8Ω 0.1W Miniature Speaker 23mm Dia. , 3.3mm Lead Length, 23 (Dia.) x 8.4mm
Select packaging type

P.O.A.

RS PRO 8Ω 0.1W Miniature Speaker 23mm Dia. , 3.3mm Lead Length, 23 (Dia.) x 8.4mm
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Coil Resistance

Sound Level

88dB

Tone Type

Sine Wave

Rated Power

0.1W

Lead Length

3.3mm

Dimensions

23 (Dia.) x 8.4mm

Diameter

23mm

Height

8.4mm

Product details

Round PCB Mounting Miniature Speakers

Round pcb mounting magnetic speaker
High sound output
Requires external drive circuit to operate

You may be interested in