RS PRO 8Ω 0.3W Miniature Speaker 10mm Dia. , 10 (Dia.) x 2.9mm
RS Stock No.: 771-6979Brand: RS PRO

Technical documents
Specifications
Brand
RS ProCoil Resistance
8Ω
Sound Level
86dB
Tone Type
Sine Wave
Rated Power
0.3W
Dimensions
10 (Dia.) x 2.9mm
Diameter
10mm
Height
2.9mm
Country of Origin
China
Product details
RS Pro Magnetic speakers with solder tags
Features and Benefits
Round panel mount magnetic speaker with solder tag terminations
High sound output
Requires external drive circuit to operate
Magnetic - Panel Mount no leads
Stock information temporarily unavailable.
P.O.A.
RS PRO 8Ω 0.3W Miniature Speaker 10mm Dia. , 10 (Dia.) x 2.9mm
Select packaging type
Standard
1
P.O.A.
RS PRO 8Ω 0.3W Miniature Speaker 10mm Dia. , 10 (Dia.) x 2.9mm
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProCoil Resistance
8Ω
Sound Level
86dB
Tone Type
Sine Wave
Rated Power
0.3W
Dimensions
10 (Dia.) x 2.9mm
Diameter
10mm
Height
2.9mm
Country of Origin
China
Product details
RS Pro Magnetic speakers with solder tags
Features and Benefits
Round panel mount magnetic speaker with solder tag terminations
High sound output
Requires external drive circuit to operate