RS PRO 8Ω 0.5W Miniature Speaker 28mm Dia. , 28 (Dia.) x 4.6mm
RS Stock No.: 771-6991Brand: RS PRO

Technical documents
Specifications
Brand
RS ProCoil Resistance
8Ω
Sound Level
95dB
Tone Type
Sine Wave
Rated Power
0.5W
Dimensions
28 (Dia.) x 4.6mm
Diameter
28mm
Height
4.6mm
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
RS PRO 8Ω 0.5W Miniature Speaker 28mm Dia. , 28 (Dia.) x 4.6mm
Select packaging type
Standard
1
P.O.A.
RS PRO 8Ω 0.5W Miniature Speaker 28mm Dia. , 28 (Dia.) x 4.6mm
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProCoil Resistance
8Ω
Sound Level
95dB
Tone Type
Sine Wave
Rated Power
0.5W
Dimensions
28 (Dia.) x 4.6mm
Diameter
28mm
Height
4.6mm
Country of Origin
China