RS PRO, 8Ω 100W Wire Wound Chassis Mount Resistor ±5%

Technical documents
Specifications
Brand
RS ProResistance
8Ω
Power Rating
100W
Series
RSLPR100
Package/Case
Aluminium Housed
Tolerance
±5%
Technology
Wire Wound
Termination Style
Wire Lead
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+250°C
Dimensions
100 x 75 x 5.7mm
Overall Width
75mm
Overall Height
5.7mm
Overall Length
100mm
Country of Origin
India
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProResistance
8Ω
Power Rating
100W
Series
RSLPR100
Package/Case
Aluminium Housed
Tolerance
±5%
Technology
Wire Wound
Termination Style
Wire Lead
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+250°C
Dimensions
100 x 75 x 5.7mm
Overall Width
75mm
Overall Height
5.7mm
Overall Length
100mm
Country of Origin
India