RS PRO 8Ω 1W Miniature Speaker, 14 x 25 x 5mm

RS Stock No.: 102-750Brand: RS PRO
brand-logo
View all in Miniature Speakers

Technical documents

Specifications

Brand

RS Pro

Coil Resistance

Sound Level

89dB

Rated Power

1W

Cone Material

Paper

Dimensions

14 x 25 x 5mm

Height

5mm

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO 8Ω 1W Miniature Speaker, 14 x 25 x 5mm

P.O.A.

RS PRO 8Ω 1W Miniature Speaker, 14 x 25 x 5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Coil Resistance

Sound Level

89dB

Rated Power

1W

Cone Material

Paper

Dimensions

14 x 25 x 5mm

Height

5mm

Country of Origin

China