RS PRO 9-Contact Female Interface Module, RJ45 Connector, DIN Rail Mount, 1A

RS Stock No.: 265-7028Brand: RS PRODistrelec Article No.: 30419238
brand-logo
View all in Interface Modules

Technical documents

Specifications

Brand

RS Pro

Gender

Female

Wire Size

24 → 12 AWG

Number Of Contacts

9

Connector Type

RJ45

Body Orientation

Straight

Mounting Type

DIN Rail Mount

Voltage Rating

48 V dc

Current Rating

1A

Cable CSA

0.14 → 2.5mm²

Dimensions

77.9 x 35.2 x 32mm

Depth

32mm

Length

77.9mm

Width

35.2mm

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO 9-Contact Female Interface Module, RJ45 Connector, DIN Rail Mount, 1A

P.O.A.

RS PRO 9-Contact Female Interface Module, RJ45 Connector, DIN Rail Mount, 1A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Gender

Female

Wire Size

24 → 12 AWG

Number Of Contacts

9

Connector Type

RJ45

Body Orientation

Straight

Mounting Type

DIN Rail Mount

Voltage Rating

48 V dc

Current Rating

1A

Cable CSA

0.14 → 2.5mm²

Dimensions

77.9 x 35.2 x 32mm

Depth

32mm

Length

77.9mm

Width

35.2mm

Country of Origin

China