RS PRO 9-Contact Male Interface Module, D-sub Connector, DIN Rail Mount, 1.5A

Technical documents
Specifications
Brand
RS ProGender
Male
Wire Size
22 → 14 AWG
Number Of Contacts
9
Connector Type
D-sub
Mounting Type
DIN Rail Mount
Test Proof Voltage
0.6kV
Voltage Rating
125 V ac/dc
Current Rating
1.5A
Cable CSA
0.2 → 2.5mm²
Dimensions
37 x 61 x 47mm
Depth
47mm
Length
37mm
Maximum Operating Temperature
+50°C
Width
61mm
Minimum Operating Temperature
-20°C
Product details
D Subminiature
Interconnect D-Subminiature into screw-clamp terminals
D-sub according to MIL-C-24308 / DIN41652
Compact 47 mm profile
Rail mount on DIN-rail TS35
1.5A current rating per pin
Stripping length, screw/tension spring 6-7mm
Alternative to pure individual wire approach
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProGender
Male
Wire Size
22 → 14 AWG
Number Of Contacts
9
Connector Type
D-sub
Mounting Type
DIN Rail Mount
Test Proof Voltage
0.6kV
Voltage Rating
125 V ac/dc
Current Rating
1.5A
Cable CSA
0.2 → 2.5mm²
Dimensions
37 x 61 x 47mm
Depth
47mm
Length
37mm
Maximum Operating Temperature
+50°C
Width
61mm
Minimum Operating Temperature
-20°C
Product details
D Subminiature
Interconnect D-Subminiature into screw-clamp terminals
D-sub according to MIL-C-24308 / DIN41652
Compact 47 mm profile
Rail mount on DIN-rail TS35
1.5A current rating per pin
Stripping length, screw/tension spring 6-7mm
Alternative to pure individual wire approach