RS PRO 9 piece Folding Imperial Hex Key Set, 0.05 → 3/32in

RS Stock No.: 451-9003Brand: RS PRO
brand-logo
View all in Hex Keys

Technical documents

Specifications

Brand

RS Pro

Product Type

Hex Key Set

Imperial or Metric

Imperial

Number of Pieces

9

Hex Key Size

0.05 → 3/32in

Shape

Folding

Tip Type

Hexagon

Finish

Blackened

You may be interested in
Allen 9 piece
P.O.A.1 Set (ex VAT)
Allen 9 piece
P.O.A.1 Set of 1 (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO 9 piece Folding Imperial Hex Key Set, 0.05 → 3/32in

P.O.A.

RS PRO 9 piece Folding Imperial Hex Key Set, 0.05 → 3/32in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Allen 9 piece
P.O.A.1 Set (ex VAT)
Allen 9 piece
P.O.A.1 Set of 1 (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Product Type

Hex Key Set

Imperial or Metric

Imperial

Number of Pieces

9

Hex Key Size

0.05 → 3/32in

Shape

Folding

Tip Type

Hexagon

Finish

Blackened

You may be interested in
Allen 9 piece
P.O.A.1 Set (ex VAT)
Allen 9 piece
P.O.A.1 Set of 1 (ex VAT)