RS PRO 9 piece Folding Imperial Hex Key Set, 5/64 → 1/4in

RS Stock No.: 537-754Brand: RS PRO
brand-logo
View all in Hex Keys

Technical documents

Specifications

Brand

RS Pro

Product Type

Hex Key Set

Imperial or Metric

Imperial

Number of Pieces

9

Hex Key Size

5/64 → 1/4in

Shape

Folding

Tip Type

Hexagon

Finish

Blackened

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

RS PRO 9 piece Folding Imperial Hex Key Set, 5/64 → 1/4in

P.O.A.

RS PRO 9 piece Folding Imperial Hex Key Set, 5/64 → 1/4in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Product Type

Hex Key Set

Imperial or Metric

Imperial

Number of Pieces

9

Hex Key Size

5/64 → 1/4in

Shape

Folding

Tip Type

Hexagon

Finish

Blackened

Country of Origin

Taiwan, Province Of China