RS PRO 9 piece L Shape Imperial Hex Key Set, 5/64 → 3/8in

RS Stock No.: 663-358Brand: RS PRODistrelec Article No.: 30404340
brand-logo
View all in Hex Keys

Technical documents

Specifications

Brand

RS Pro

Product Type

Hex Key Set

Imperial or Metric

Imperial

Number of Pieces

9

Hex Key Size

5/64 → 3/8in

Shape

L

Tip Type

Hexagon

Short or Long Arm

Long

Material

Chrome Vanadium Steel

Distrelec Product Id

30404340

Country of Origin

Taiwan, Province Of China

Product details

Long Arm, L-Shaped Set

Metric and imperial long arm hexagon keys in chrome vanadium steel with chemically blackened finish

Stock information temporarily unavailable.

P.O.A.

RS PRO 9 piece L Shape Imperial Hex Key Set, 5/64 → 3/8in

P.O.A.

RS PRO 9 piece L Shape Imperial Hex Key Set, 5/64 → 3/8in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Product Type

Hex Key Set

Imperial or Metric

Imperial

Number of Pieces

9

Hex Key Size

5/64 → 3/8in

Shape

L

Tip Type

Hexagon

Short or Long Arm

Long

Material

Chrome Vanadium Steel

Distrelec Product Id

30404340

Country of Origin

Taiwan, Province Of China

Product details

Long Arm, L-Shaped Set

Metric and imperial long arm hexagon keys in chrome vanadium steel with chemically blackened finish