RS PRO 9 piece L Shape Metric Hex Key Set, 1.5mm

RS Stock No.: 192-3726Brand: RS PRODistrelec Article No.: 30418354
brand-logo
View all in Hex Keys

Technical documents

Specifications

Brand

RS Pro

Product Type

Hex Key Set

Imperial or Metric

Metric

Number of Pieces

9

Hex Key Size

1.5 mm, 2.0 mm, 2.5 mm, 3.0 mm, 4.0 mm, 5.0 mm, 6.0 mm, 8.0 mm, 10.0mm

Shape

L

Tip Type

Hexagon

Short or Long Arm

Long

Material

Silicon Chrome Vanadium Steel

Distrelec Product Id

30418354

Country of Origin

Turkey

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO 9 piece L Shape Metric Hex Key Set, 1.5mm

P.O.A.

RS PRO 9 piece L Shape Metric Hex Key Set, 1.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Product Type

Hex Key Set

Imperial or Metric

Metric

Number of Pieces

9

Hex Key Size

1.5 mm, 2.0 mm, 2.5 mm, 3.0 mm, 4.0 mm, 5.0 mm, 6.0 mm, 8.0 mm, 10.0mm

Shape

L

Tip Type

Hexagon

Short or Long Arm

Long

Material

Silicon Chrome Vanadium Steel

Distrelec Product Id

30418354

Country of Origin

Turkey

You may be interested in