RS PRO 9 piece L Shape Metric Hex Key Set, 1.5mm

RS Stock No.: 668-5773Brand: RS PRODistrelec Article No.: 30404800
brand-logo
View all in Hex Keys

Technical documents

Specifications

Brand

RS Pro

Product Type

Hex Key Set

Imperial or Metric

Metric

Number of Pieces

9

Hex Key Size

1.5 mm, 2.0 mm, 2.5 mm, 3.0 mm, 4.0 mm, 5.0 mm, 6.0 mm, 8.0 mm, 10.0mm

Shape

L

Tip Type

Ball End Hexagon

Short or Long Arm

Long

Material

Chrome Vanadium Steel

Country of Origin

Taiwan, Province Of China

Product details

RS Pro 9 Piece Hex Key Set

From RS PRO, this high-quality hex key set is a handy way to keep differing allen key sizes all in one place. Supplied in a handy plastic holder, the keys are portable, neatly organized and ready for any task. The L-shaped keys are long arm, and so ideal for deep-set bolts. They are also ball ended, which makes it easier to slide hem into a receiving socket.

The nine-piece key set is corrosion resistant and is made from chrome-finished S2 steel, for a long and dependable tool life.

Features and Benefits

• The keys are precision formed to give an exact dimensional tolerance, to give a precise fit
• The L shape and long arm makes it easy to reach deeply in-set bolts
• Make use of both ends of the hex key
• High corrosion protection
• Satin chrome plated
• Heat-treated chrome vanadium steel, offering a high corrosion resistance and excellent strength
• The stylish, size indicated caddy opens up flat to allow choosing the correct hex key much easier
• The extra-long arm of the wrenches allow more reach and a greater torque
• Ball hex ends allow up to a 25-degree entry angle to reach around obstructions

Applications

Often referred to as an allen key, the hex key is a driver designed for hex nuts and sockets, and are generally easier to turn and apply torque than more conventional screws. As such, they are ideal for when fasteners need to be adjusted or equipment needs to be dismantled. From furniture assembly to bicycle maintenance, this hex key set is ideal.

Tool Care

These chrome-plated hex keys have a degree of corrosion resistance, however, correct storing of your tools will increase their useful life. It is recommended that the tools are stored in a clean and dry environment.

Why RS PRO?

RS PRO aims to be your go-to brand when you need quality, reliability and value for money. With all our parts subjected to rigorous testing by our in-house experts, we're confident we can supply you with the tools and parts you need for any purpose.

When it comes to tools, RS PRO is there to support you every step of the way, no matter how ambitious your project or installation.

P.O.A.

RS PRO 9 piece L Shape Metric Hex Key Set, 1.5mm

P.O.A.

RS PRO 9 piece L Shape Metric Hex Key Set, 1.5mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RS Pro

Product Type

Hex Key Set

Imperial or Metric

Metric

Number of Pieces

9

Hex Key Size

1.5 mm, 2.0 mm, 2.5 mm, 3.0 mm, 4.0 mm, 5.0 mm, 6.0 mm, 8.0 mm, 10.0mm

Shape

L

Tip Type

Ball End Hexagon

Short or Long Arm

Long

Material

Chrome Vanadium Steel

Country of Origin

Taiwan, Province Of China

Product details

RS Pro 9 Piece Hex Key Set

From RS PRO, this high-quality hex key set is a handy way to keep differing allen key sizes all in one place. Supplied in a handy plastic holder, the keys are portable, neatly organized and ready for any task. The L-shaped keys are long arm, and so ideal for deep-set bolts. They are also ball ended, which makes it easier to slide hem into a receiving socket.

The nine-piece key set is corrosion resistant and is made from chrome-finished S2 steel, for a long and dependable tool life.

Features and Benefits

• The keys are precision formed to give an exact dimensional tolerance, to give a precise fit
• The L shape and long arm makes it easy to reach deeply in-set bolts
• Make use of both ends of the hex key
• High corrosion protection
• Satin chrome plated
• Heat-treated chrome vanadium steel, offering a high corrosion resistance and excellent strength
• The stylish, size indicated caddy opens up flat to allow choosing the correct hex key much easier
• The extra-long arm of the wrenches allow more reach and a greater torque
• Ball hex ends allow up to a 25-degree entry angle to reach around obstructions

Applications

Often referred to as an allen key, the hex key is a driver designed for hex nuts and sockets, and are generally easier to turn and apply torque than more conventional screws. As such, they are ideal for when fasteners need to be adjusted or equipment needs to be dismantled. From furniture assembly to bicycle maintenance, this hex key set is ideal.

Tool Care

These chrome-plated hex keys have a degree of corrosion resistance, however, correct storing of your tools will increase their useful life. It is recommended that the tools are stored in a clean and dry environment.

Why RS PRO?

RS PRO aims to be your go-to brand when you need quality, reliability and value for money. With all our parts subjected to rigorous testing by our in-house experts, we're confident we can supply you with the tools and parts you need for any purpose.

When it comes to tools, RS PRO is there to support you every step of the way, no matter how ambitious your project or installation.