Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO 9 W Round LED Panel Light, Cool White, Daylight, Warm White, L 150 mm W 150 mm

RS Stock No.: 231-8119Brand: RS PRO
brand-logo
View all in LED Panel Lights

Technical documents

Specifications

Brand

RS Pro

Lamp Type

LED CCT3 Selectable

Length

150 mm

Luminosity

630lm

Width

150 mm

Depth

20 mm

Lamp Shape

Round

Colour Tone

Cool White, Daylight, Warm White

Colour Temperature

4000K,5000K,6000K

Wattage

9 W

Voltage Rating

220 → 240 V ac

IP Rating

IP20

Standards Met

BS EN 60598

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO 9 W Round LED Panel Light, Cool White, Daylight, Warm White, L 150 mm W 150 mm

P.O.A.

RS PRO 9 W Round LED Panel Light, Cool White, Daylight, Warm White, L 150 mm W 150 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Lamp Type

LED CCT3 Selectable

Length

150 mm

Luminosity

630lm

Width

150 mm

Depth

20 mm

Lamp Shape

Round

Colour Tone

Cool White, Daylight, Warm White

Colour Temperature

4000K,5000K,6000K

Wattage

9 W

Voltage Rating

220 → 240 V ac

IP Rating

IP20

Standards Met

BS EN 60598

Country of Origin

China