RS PRO 9 Way Cable Mount D-sub Connector Plug, 1.27mm Pitch

RS Stock No.: 492-664Brand: RS PRODistrelec Article No.: 30403111
brand-logo
View all in D Sub Connectors

Technical documents

Specifications

Brand

RS Pro

Number Of Contacts

9

Gender

Male

Body Orientation

Straight

Mounting Type

Cable Mount

Pitch

1.27mm

D Connector Type

Standard D-Sub

Termination Method

IDC

Current Rating

3A

Housing Material

Zinc Plated Steel

Voltage Rating

250V

Length

30.81mm

Width

17.58mm

Depth

12.55mm

Dimensions

30.81 x 17.58 x 12.55mm

Contact Plating

Gold over Nickel

Contact Material

Copper Alloy

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO 9 Way Cable Mount D-sub Connector Plug, 1.27mm Pitch

P.O.A.

RS PRO 9 Way Cable Mount D-sub Connector Plug, 1.27mm Pitch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 70P.O.A.
75 - 495P.O.A.
500 - 1245P.O.A.
1250 - 2495P.O.A.
2500+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Number Of Contacts

9

Gender

Male

Body Orientation

Straight

Mounting Type

Cable Mount

Pitch

1.27mm

D Connector Type

Standard D-Sub

Termination Method

IDC

Current Rating

3A

Housing Material

Zinc Plated Steel

Voltage Rating

250V

Length

30.81mm

Width

17.58mm

Depth

12.55mm

Dimensions

30.81 x 17.58 x 12.55mm

Contact Plating

Gold over Nickel

Contact Material

Copper Alloy

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Country of Origin

China