RS PRO 9 Way Cable Mount D-sub Connector Socket

RS Stock No.: 481-099Brand: RS PRODistrelec Article No.: 30405684
brand-logo
View all in D Sub Connectors

Technical documents

Specifications

Brand

RS Pro

Number Of Contacts

9

Gender

Female

Body Orientation

Straight

Mounting Type

Cable Mount

Termination Method

Crimp

Current Rating

5.0A

Housing Material

Steel

Length

30.81mm

Width

12.55mm

Dimensions

30.81 x 12.55mm

Contact Material

Phosphor Bronze

Contact Plating

Gold

Minimum Operating Temperature

-65.0°C

Maximum Operating Temperature

+125°C

Distrelec Product Id

30405684

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

RS PRO 9 Way Cable Mount D-sub Connector Socket

P.O.A.

RS PRO 9 Way Cable Mount D-sub Connector Socket
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24P.O.A.
25 - 99P.O.A.
100 - 249P.O.A.
250 - 499P.O.A.
500+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Number Of Contacts

9

Gender

Female

Body Orientation

Straight

Mounting Type

Cable Mount

Termination Method

Crimp

Current Rating

5.0A

Housing Material

Steel

Length

30.81mm

Width

12.55mm

Dimensions

30.81 x 12.55mm

Contact Material

Phosphor Bronze

Contact Plating

Gold

Minimum Operating Temperature

-65.0°C

Maximum Operating Temperature

+125°C

Distrelec Product Id

30405684

Country of Origin

United Kingdom