Technical documents
Specifications
Brand
RS ProNumber Of Contacts
9
Gender
Male
Body Orientation
Right Angle
Mounting Type
Through Hole
Pitch
2.77mm
D Connector Type
Standard D-Sub
Mounting Hardware
4-40 UNC
Termination Method
Solder
D-Sub Shell Size
E
Current Rating
5A
Housing Material
Thermoplastic
Voltage Rating
250 V
Length
30.81mm
Width
12.55mm
Depth
20.6mm
Dimensions
30.81 x 12.55 x 20.6mm
Contact Material
Brass
Contact Plating
Gold
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
105°C
Country of Origin
Taiwan, Province Of China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | P.O.A. |
25 - 99 | P.O.A. |
100 - 499 | P.O.A. |
500 - 999 | P.O.A. |
1000+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProNumber Of Contacts
9
Gender
Male
Body Orientation
Right Angle
Mounting Type
Through Hole
Pitch
2.77mm
D Connector Type
Standard D-Sub
Mounting Hardware
4-40 UNC
Termination Method
Solder
D-Sub Shell Size
E
Current Rating
5A
Housing Material
Thermoplastic
Voltage Rating
250 V
Length
30.81mm
Width
12.55mm
Depth
20.6mm
Dimensions
30.81 x 12.55 x 20.6mm
Contact Material
Brass
Contact Plating
Gold
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
105°C
Country of Origin
Taiwan, Province Of China