RS PRO 9 Way Right Angle Through Hole D-sub Connector Plug

Technical documents
Specifications
Brand
RS ProNumber Of Contacts
9
Gender
Male
Body Orientation
Right Angle
Mounting Type
Through Hole
Termination Method
Solder
Current Rating
5.0A
Voltage Rating
750.0 V
Contact Plating
Gold
Contact Material
Copper Alloy
Country of Origin
United Kingdom
Product details
High Specification 90°
Compatible with BS9523 F0013 variants
High reliability and military performance > 500 mating cycles
Probe proof sleeved contacts, 2.5μm gold plated
Moisture resistant one piece insulator
55/125/56 (56 day) Environmental classification
High Specification & Aerospace & Industrial Connectors
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 24 | P.O.A. |
| 25 - 99 | P.O.A. |
| 100 - 499 | P.O.A. |
| 500 - 999 | P.O.A. |
| 1000+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProNumber Of Contacts
9
Gender
Male
Body Orientation
Right Angle
Mounting Type
Through Hole
Termination Method
Solder
Current Rating
5.0A
Voltage Rating
750.0 V
Contact Plating
Gold
Contact Material
Copper Alloy
Country of Origin
United Kingdom
Product details
High Specification 90°
Compatible with BS9523 F0013 variants
High reliability and military performance > 500 mating cycles
Probe proof sleeved contacts, 2.5μm gold plated
Moisture resistant one piece insulator
55/125/56 (56 day) Environmental classification