RS PRO 90° Vertical Toggle Clamp

RS Stock No.: 254-945Brand: RS PRO
brand-logo
View all in Clamps

Technical documents

Specifications

Brand

RS Pro

Type

Vertical Toggle Clamp

Jaw Opening

90°

Operating Tension

3500N

Weight

800g

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Toggle Clamps

These horizontal and vertical Push Pull Toggle Clamp from our own RS PRO brand offers the advantage of having a low profile, using side or end clamping and are most suitable for applications having a height restriction. With large power transmission and minimum operating effort, this toggle clamp gives you maximum clamping force to help you out in any job.

Features and Benefits

• Large and quick opening
• Galvanized and passivated
• Rivets made of stainless steel
• Bearings are pre-lubricated
• Ergonomic, oil-resistant handle with large grip surface and soft components
• The design of the clamp enables speed of operation and release, combined with high holding force

Where can you use these toggle clamps?

These push pull toggle clamps can be used in a wide range of applications such as metalworking industry when drilling, welding, bending, grinding, testing and fitting. It is also suitable to use this in wood and plastic industry for glueing, cutting and milling jigs.

What is the clamping force?

Clamping force is the force which you apply when closing the clamp and it is measured between the arms and the component.

What is the handling force?

Handling force is the force the closed arms transfers to the workpiece, without risk of deformation under machine force.

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO 90° Vertical Toggle Clamp

P.O.A.

RS PRO 90° Vertical Toggle Clamp
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Type

Vertical Toggle Clamp

Jaw Opening

90°

Operating Tension

3500N

Weight

800g

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Toggle Clamps

These horizontal and vertical Push Pull Toggle Clamp from our own RS PRO brand offers the advantage of having a low profile, using side or end clamping and are most suitable for applications having a height restriction. With large power transmission and minimum operating effort, this toggle clamp gives you maximum clamping force to help you out in any job.

Features and Benefits

• Large and quick opening
• Galvanized and passivated
• Rivets made of stainless steel
• Bearings are pre-lubricated
• Ergonomic, oil-resistant handle with large grip surface and soft components
• The design of the clamp enables speed of operation and release, combined with high holding force

Where can you use these toggle clamps?

These push pull toggle clamps can be used in a wide range of applications such as metalworking industry when drilling, welding, bending, grinding, testing and fitting. It is also suitable to use this in wood and plastic industry for glueing, cutting and milling jigs.

What is the clamping force?

Clamping force is the force which you apply when closing the clamp and it is measured between the arms and the component.

What is the handling force?

Handling force is the force the closed arms transfers to the workpiece, without risk of deformation under machine force.

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

You may be interested in