Hazardous Product

RS PRO 903CG 520nm Laser Colour Green 3 Line Laser Level

RS Stock No.: 230-7855Brand: RS PRO
brand-logo
View all in Laser Levels

Technical documents

Specifications

Brand

RS Pro

Levelling Accuracy

+/- 3/10mm

Number of Laser Lines

3

Working Environment

Indoor

Number of Laser Dots

0

Alignment Level

Yes

Self Levelling

Yes

Laser Class

Class 2

Laser Colour

Green

Laser Wavelength

520nm

Battery Type

Li-ion

Battery Life

4Hrs

Power Source

Battery

Dimensions

190 x 160 x 150mm

Weight

1.4kg

Height

150mm

Maximum Operating Temperature

+45°C

Width

160mm

Model Number p

903CG

Length

190mm

Minimum Operating Temperature

-10°C

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO 903CG 520nm Laser Colour Green 3 Line Laser Level

P.O.A.

RS PRO 903CG 520nm Laser Colour Green 3 Line Laser Level
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Levelling Accuracy

+/- 3/10mm

Number of Laser Lines

3

Working Environment

Indoor

Number of Laser Dots

0

Alignment Level

Yes

Self Levelling

Yes

Laser Class

Class 2

Laser Colour

Green

Laser Wavelength

520nm

Battery Type

Li-ion

Battery Life

4Hrs

Power Source

Battery

Dimensions

190 x 160 x 150mm

Weight

1.4kg

Height

150mm

Maximum Operating Temperature

+45°C

Width

160mm

Model Number p

903CG

Length

190mm

Minimum Operating Temperature

-10°C

Country of Origin

China